Part Details for LM2840XMKX-ADJL by Texas Instruments
Overview of LM2840XMKX-ADJL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2840XMKX-ADJL/NOPB | Texas Instruments | SIMPLE SWITCHER® 42V, 100mA Step-Down DC/DC Regulator in Thin SOT-23 6-SOT-23-THIN -40 to 125 | |
LM2576T-ADJ/LF03 | Texas Instruments | SIMPLE SWITCHER® 40V, 3A Low Component Count Step-Down Regulator 5-TO-220 | |
LM2577T-ADJ/LB03 | Texas Instruments | SIMPLE SWITCHER® 3.5V to 40V, 3A Low Component Count Step-Up Regulator 5-TO-220 |
Price & Stock for LM2840XMKX-ADJL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | 100/300/600 mA 42V Input Step-Down DC/DC Regulator in Thin SOT-23 | 53674 |
|
$3.0150 / $4.5220 | Buy Now |
Part Details for LM2840XMKX-ADJL
LM2840XMKX-ADJL CAD Models
LM2840XMKX-ADJL Part Data Attributes
|
LM2840XMKX-ADJL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2840XMKX-ADJL
Texas Instruments
IC SWITCHING REGULATOR, Switching Regulator or Controller
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR |