-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3.25A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, PDSO8, EMSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2832YMY/NOPB | Texas Instruments | High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-MSOP-PowerPAD -40 to 125 |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2832YMY
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2832YMY
Texas Instruments
3.25A SWITCHING REGULATOR, 700kHz SWITCHING FREQ-MAX, PDSO8, EMSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3.25 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 700 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2832YMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2832YMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2832YMY/NOPB | High Frequency 2.0A Load - Step-Down DC-DC Regulator 8-HVSSOP -40 to 125 | Texas Instruments | LM2832YMY vs LM2832YMY/NOPB |
LM2832YMY/NOPB | IC 3.25 A SWITCHING REGULATOR, 700 kHz SWITCHING FREQ-MAX, PDSO8, EMSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2832YMY vs LM2832YMY/NOPB |
LM2832YMY | IC 3.25 A SWITCHING REGULATOR, 700 kHz SWITCHING FREQ-MAX, PDSO8, EMSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2832YMY vs LM2832YMY |