Part Details for LM2831 by National Semiconductor Corporation
Overview of LM2831 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2831
LM2831 CAD Models
Resources and Additional Insights for LM2831
Reference Designs related to LM2831
-
CC31XXEMUBOOST-RD 用于 SimpleLink Wi-Fi CC3100 BoosterPack 参考设计的高级仿真 BoosterPack
The Advanced Emulation BoosterPack for SimpleLink™ Wi-Fi® CC3100 and CC3200 BoosterPacks implements capabilities that are essential for development with the CC3100BOOST and CC3200BOOST. The board enables serial flash firmware updating, debug log gathering, and usage of SimpleLink Studio
-
CISPR 25 Class 5 Rated Multi-Output Power Supply for Automotive Cluster in Infotainment System
PMP9487 is a conducted EMI optimized (CISPR 25) 8W SEPIC converter for wide range Vin automotive infotainment cluster applications using the LM5001 regulator IC (used as SEPIC): LM46002 (used as buck) and LM2831Y regulator IC (used as buck). The design accepts an input voltage of 6.5Vin to 20Vin and provides the outputs of 12V @ 250mA: 3.3V @ 1.2A and 1.8V @ 500mA. It features a small size and is an inexpensive and more efficient solution to using boost converters and linear regulators. Only a single differential filter is used for the complete power tree design in an automotive cluster.