Power Circuits
LM2830XMFX
Description: 1.75A SWITCHING REGULATOR, 1950kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN

Overview of LM2830XMFX by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for LM2830XMFX by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Win Source Electronics IC REG BUCK ADJ 1A SOT23-5 69600
  • 35 $1.4900
  • 85 $1.2230
  • 130 $1.1840
  • 175 $1.1460
  • 230 $1.1080
  • 305 $0.9930
$0.9930 / $1.4900 Buy Now

CAD Models for LM2830XMFX by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM2830XMFX by Texas Instruments

LM2830XMFX
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOT-23
Package Description
TSSOP, TSOP5/6,.11,37
Pin Count
5
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES IN ADJUSTABLE MODE FROM 0.6V TO 4.5V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
5.5 V
Input Voltage-Min
3 V
Input Voltage-Nom
5 V
JESD-30 Code
R-PDSO-G5
JESD-609 Code
e0
Length
2.9 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
5
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
1.75 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSOP5/6,.11,37
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.2 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1950 kHz
Technology
BICMOS
Temperature Grade
AUTOMOTIVE
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.95 mm
Terminal Position
DUAL
Width
1.6 mm
Want to compare parts?
  1. LM2830XMFX
    Texas Instruments
    1.75A SWITCHING REGULATOR, 1950kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN
    VS

Alternate Parts for LM2830XMFX

This table gives cross-reference parts and alternative options found for LM2830XMFX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2830XMFX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2830XMFX/NOPB High frequency 1 A step-down DC/DC converter 5-SOT-23 -40 to 125 Texas Instruments LM2830XMFX vs LM2830XMFX/NOPB
LM2830XMFX IC 1.75 A SWITCHING REGULATOR, 1950 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2830XMFX vs LM2830XMFX
LM2830XMF IC 1.75 A SWITCHING REGULATOR, 1950 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2830XMFX vs LM2830XMF
LM2830XMFX/NOPB IC 1.75 A SWITCHING REGULATOR, 1950 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2830XMFX vs LM2830XMFX/NOPB
LM2830XMF High frequency 1 A step-down DC/DC converter 5-SOT-23 -40 to 125 Texas Instruments LM2830XMFX vs LM2830XMF
LM2830XMF/NOPB IC 1.75 A SWITCHING REGULATOR, 1950 kHz SWITCHING FREQ-MAX, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller National Semiconductor Corporation LM2830XMFX vs LM2830XMF/NOPB
Part Number Description Manufacturer Compare
LT8641JUDC#WTRPBF 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current Analog Devices Inc LM2830XMFX vs LT8641JUDC#WTRPBF
LT8641JUDC#WPBF 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current Analog Devices Inc LM2830XMFX vs LT8641JUDC#WPBF
LT8641IUDC#TRPBF 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current Analog Devices Inc LM2830XMFX vs LT8641IUDC#TRPBF
LT8641EUDC#PBF 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current Analog Devices Inc LM2830XMFX vs LT8641EUDC#PBF
LM2830XMF High frequency 1 A step-down DC/DC converter 5-SOT-23 -40 to 125 Texas Instruments LM2830XMFX vs LM2830XMF
LT8641HUDC#WPBF 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current Analog Devices Inc LM2830XMFX vs LT8641HUDC#WPBF
LT8641HUDC#PBF 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current Analog Devices Inc LM2830XMFX vs LT8641HUDC#PBF
LT8641IUDC#WTRPBF 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current Analog Devices Inc LM2830XMFX vs LT8641IUDC#WTRPBF
LT8641HUDC#TRPBF 65V, 3.5A Synchronous Step-Down Silent Switcher with 2.5µA Quiescent Current Analog Devices Inc LM2830XMFX vs LT8641HUDC#TRPBF
LM2830XMFX/NOPB High frequency 1 A step-down DC/DC converter 5-SOT-23 -40 to 125 Texas Instruments LM2830XMFX vs LM2830XMFX/NOPB

Related Parts for LM2830XMFX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2830XMFX by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2830XMFX by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2830XMFX would you like to use for your alert(s)?
  • Please alert me when LM2830XMFX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2830XMFX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2830XMFX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2830XMFX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2830XMFX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2830XMFX by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: