Part Details for LM2794TLX by National Semiconductor Corporation
Overview of LM2794TLX by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2794TLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2794TLX-ND
|
DigiKey | IC LED DRV RGLTR PWM 20MA 14USMD Min Qty: 650 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.4600 | Buy Now |
|
Rochester Electronics | Switched Capacitor Regulator, 675kHz Switching Freq-Max, PBGA14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
RFQ | |
|
ComSIT USA | CURRENT REGULATED SWITCHED CAPACITOR LED SUPPLY WITH ANALOG AND PWM BRIGHTNESS CONTROL Switched Capacitor Regulator, 675kHz Switching Freq-Max, CMOS, PBGA14 RoHS: Compliant |
|
|
RFQ |
Part Details for LM2794TLX
LM2794TLX CAD Models
LM2794TLX Part Data Attributes
|
LM2794TLX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2794TLX
National Semiconductor Corporation
IC SWITCHED CAPACITOR REGULATOR, 675 kHz SWITCHING FREQ-MAX, PBGA14, CSP-14, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CSP-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B14 | |
JESD-609 Code | e0 | |
Length | 2.403 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.675 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 675 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.08 mm |
Alternate Parts for LM2794TLX
This table gives cross-reference parts and alternative options found for LM2794TLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2794TLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2794TL/NOPB | current Regulated switched capacitor LED supply with Analog and PWM brightness control 14-DSBGA -30 to 85 | Texas Instruments | LM2794TLX vs LM2794TL/NOPB |
LM2794TLX/NOPB | Current Regulated Switched Capacitor LED Supply with Analog and PWM Brightness Control 14-DSBGA -30 to 85 | Texas Instruments | LM2794TLX vs LM2794TLX/NOPB |