Part Details for LM2787BP/NOPB by Texas Instruments
Overview of LM2787BP/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for LM2787BP/NOPB
LM2787BP/NOPB CAD Models
LM2787BP/NOPB Part Data Attributes
|
LM2787BP/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2787BP/NOPB
Texas Instruments
0.01A SWITCHED CAPACITOR REGULATOR, 450kHz SWITCHING FREQ-MAX, PBGA8, SMD-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | FBGA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-PBGA-B8 | |
Length | 1.346 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.85 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 450 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 1.346 mm |
Alternate Parts for LM2787BP/NOPB
This table gives cross-reference parts and alternative options found for LM2787BP/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2787BP/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2787BPX | 0.01A SWITCHED CAPACITOR REGULATOR, 450kHz SWITCHING FREQ-MAX, PBGA8, SMD-8 | Texas Instruments | LM2787BP/NOPB vs LM2787BPX |
LM2787TP/NOPB | 0.01A SWITCHED CAPACITOR REGULATOR, 450kHz SWITCHING FREQ-MAX, PBGA8, SMD-8 | Texas Instruments | LM2787BP/NOPB vs LM2787TP/NOPB |
LM2787TP/NOPB | 0.01A SWITCHED CAPACITOR REGULATOR, 450kHz SWITCHING FREQ-MAX, PBGA8, SMD-8 | Rochester Electronics LLC | LM2787BP/NOPB vs LM2787TP/NOPB |
LM2787BPX/NOPB | 0.01A SWITCHED CAPACITOR REGULATOR, 450kHz SWITCHING FREQ-MAX, PBGA8, SMD-8 | Texas Instruments | LM2787BP/NOPB vs LM2787BPX/NOPB |
LM2787TP | 0.01A SWITCHED CAPACITOR REGULATOR, 450kHz SWITCHING FREQ-MAX, PBGA8, SMD-8 | Rochester Electronics LLC | LM2787BP/NOPB vs LM2787TP |
LM2787TP | IC 0.01 A SWITCHED CAPACITOR REGULATOR, 450 kHz SWITCHING FREQ-MAX, PBGA8, SMD-8, Switching Regulator or Controller | Texas Instruments | LM2787BP/NOPB vs LM2787TP |
LM2787BP | 0.01A SWITCHED CAPACITOR REGULATOR, 450kHz SWITCHING FREQ-MAX, PBGA8, SMD-8 | Texas Instruments | LM2787BP/NOPB vs LM2787BP |
LM2787TPX | 0.01A SWITCHED CAPACITOR REGULATOR, 450kHz SWITCHING FREQ-MAX, PBGA8, SMD-8 | Texas Instruments | LM2787BP/NOPB vs LM2787TPX |