Datasheets
LM2772SDX by:

IC SWITCHED CAPACITOR REGULATOR, 1500 kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LLP-10, Switching Regulator or Controller

Part Details for LM2772SDX by National Semiconductor Corporation

Overview of LM2772SDX by National Semiconductor Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Automotive

Part Details for LM2772SDX

LM2772SDX CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

LM2772SDX Part Data Attributes

LM2772SDX National Semiconductor Corporation
Buy Now Datasheet
Compare Parts:
LM2772SDX National Semiconductor Corporation IC SWITCHED CAPACITOR REGULATOR, 1500 kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, LLP-10, Switching Regulator or Controller
Rohs Code No
Part Life Cycle Code Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description 3 X 3 MM, 0.80 MM HEIGHT, LLP-10
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog IC - Other Type SWITCHED CAPACITOR REGULATOR
Control Mode VOLTAGE-MODE
Control Technique PULSE FREQUENCY MODULATION
Input Voltage-Max 5.5 V
Input Voltage-Min 2.7 V
Input Voltage-Nom 3.6 V
JESD-30 Code R-XDSO-N10
JESD-609 Code e0
Length 3 mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 85 °C
Operating Temperature-Min -30 °C
Output Current-Max 0.15 A
Package Body Material UNSPECIFIED
Package Code HVSON
Package Equivalence Code SOLCC10,.12,20
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 0.8 mm
Surface Mount YES
Switcher Configuration BUCK
Switching Frequency-Max 1500 kHz
Temperature Grade OTHER
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 40
Width 3 mm

Alternate Parts for LM2772SDX

This table gives cross-reference parts and alternative options found for LM2772SDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2772SDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
LM2772SDX/NOPB IC SWITCHED CAPACITOR REGULATOR, 1500 kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, GREEN, LLP-10, Switching Regulator or Controller National Semiconductor Corporation LM2772SDX vs LM2772SDX/NOPB
Part Number Description Manufacturer Compare
LM2772SDX/NOPB IC SWITCHED CAPACITOR REGULATOR, 1500 kHz SWITCHING FREQ-MAX, DSO10, 3 X 3 MM, 0.80 MM HEIGHT, GREEN, LLP-10, Switching Regulator or Controller National Semiconductor Corporation LM2772SDX vs LM2772SDX/NOPB

LM2772SDX Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2772SDX by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2772SDX by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of LM2772SDX would you like to use for your alert(s)?
  • Please alert me when LM2772SDX inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2772SDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2772SDX to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2772SDX alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2772SDX.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2772SDX by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: