Part Details for LM2766M6X by National Semiconductor Corporation
Overview of LM2766M6X by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2766M6X/NOPB | Texas Instruments | 200kHz switched capacitor voltage converter 6-SOT-23 -40 to 85 |
Price & Stock for LM2766M6X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Charge Pump STPUP 3.6V to 11V 20mA 6-Pin SOT-23 T/R |
80 In Stock |
|
$0.3220 / $0.4147 | Buy Now |
|
Quest Components | DC to DC Converter, +3.6 TO +11V, 6 Pin, TSOP | 1670 |
|
$0.3011 / $0.7227 | Buy Now |
Part Details for LM2766M6X
LM2766M6X CAD Models
LM2766M6X Part Data Attributes
|
LM2766M6X
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2766M6X
National Semiconductor Corporation
IC SWITCHED CAPACITOR CONVERTER, 350 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 6 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.8 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.02 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 3.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 350 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LM2766M6X
This table gives cross-reference parts and alternative options found for LM2766M6X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2766M6X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2766M6X | SWITCHED CAPACITOR CONVERTER, 350kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | LM2766M6X vs LM2766M6X |
LM2766M6 | IC SWITCHED CAPACITOR CONVERTER, 350 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2766M6X vs LM2766M6 |
LM2766M6/NOPB | IC SWITCHED CAPACITOR CONVERTER, 350 kHz SWITCHING FREQ-MAX, PDSO6, LEAD FREE, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2766M6X vs LM2766M6/NOPB |