There are no models available for this part yet.
Overview of LM2765M6X/NOPB by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2765M6X/NOPB | Texas Instruments | 50kHz switched capacitor voltage converter 6-SOT-23 -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
CAD Models for LM2765M6X/NOPB by National Semiconductor Corporation
Part Data Attributes for LM2765M6X/NOPB by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
ROHS COMPLIANT, SOT-23, 6 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
SWITCHED CAPACITOR CONVERTER
|
Input Voltage-Max
|
5.5 V
|
Input Voltage-Min
|
1.8 V
|
Input Voltage-Nom
|
5 V
|
JESD-30 Code
|
R-PDSO-G6
|
JESD-609 Code
|
e3
|
Length
|
2.92 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
6
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
0.02 A
|
Output Voltage-Max
|
11 V
|
Output Voltage-Min
|
3.6 V
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LSSOP
|
Package Equivalence Code
|
TSOP6,.11,37
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.22 mm
|
Surface Mount
|
YES
|
Switcher Configuration
|
DOUBLER INVERTER
|
Switching Frequency-Max
|
100 kHz
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.6 mm
|
Alternate Parts for LM2765M6X/NOPB
This table gives cross-reference parts and alternative options found for LM2765M6X/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2765M6X/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2765M6X/NOPB | 50-kHz switched capacitor voltage doubler 6-SOT-23 -40 to 85 | Texas Instruments | LM2765M6X/NOPB vs LM2765M6X/NOPB |
LM2765M6X | SWITCHED CAPACITOR CONVERTER, 100kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN | Rochester Electronics LLC | LM2765M6X/NOPB vs LM2765M6X |
LM2765M6X | IC SWITCHED CAPACITOR CONVERTER, 100 kHz SWITCHING FREQ-MAX, PDSO6, SOT-23, 6 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2765M6X/NOPB vs LM2765M6X |