Part Details for LM2750SD-5.0/NOPB by National Semiconductor Corporation
Overview of LM2750SD-5.0/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2750SD-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2750SD-5.0/NOPB-ND
|
DigiKey | IC REG CHRG PUMP 5V 120MA 10WSON Min Qty: 270 Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$1.1100 | Buy Now |
|
Rochester Electronics | LM2750 Low-Noise Switched-Capacitor Boost Regulator RoHS: Compliant Status: Active Min Qty: 1 | 11880 |
|
$0.9507 / $1.1200 | Buy Now |
Part Details for LM2750SD-5.0/NOPB
LM2750SD-5.0/NOPB CAD Models
LM2750SD-5.0/NOPB Part Data Attributes
|
LM2750SD-5.0/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2750SD-5.0/NOPB
National Semiconductor Corporation
IC SWITCHED CAPACITOR REGULATOR, PDSO10, 3 X 3 MM, LEAD FREE, LLP-10, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 3 X 3 MM, LEAD FREE, LLP-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR REGULATOR | |
Input Voltage-Max | 5.6 V | |
Input Voltage-Min | 2.9 V | |
Input Voltage-Nom | 3.1 V | |
JESD-30 Code | R-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.12 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSON | |
Package Equivalence Code | SOLCC10,.12,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM2750SD-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM2750SD-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2750SD-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2750SDX-5.0 | IC SWITCHED CAPACITOR REGULATOR, PDSO10, 3 X 3 MM, LLP-10, Switching Regulator or Controller | National Semiconductor Corporation | LM2750SD-5.0/NOPB vs LM2750SDX-5.0 |