Power Circuits
LM2745MTCX/NOPB
Description: 1-V to 14-V, voltage mode synchronous buck controller with pre-bias startup and optional clock sync 14-TSSOP -40 to 125

Overview of LM2745MTCX/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
DS96174CN/NOPB Rochester Electronics LLC DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16
LM611IM/NOPB Rochester Electronics LLC LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar

Price & Stock for LM2745MTCX/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 296-35270-1-ND
DigiKey IC REG CTRLR BUCK 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 114
In Stock
  • 1 $2.7100
  • 10 $1.9460
  • 25 $1.7556
  • 100 $1.5456
  • 250 $1.4455
  • 500 $1.3851
  • 1,000 $1.3354
  • 2,500 $1.2830
  • 5,000 $1.2513
  • 7,500 $1.2355
$1.2355 / $2.7100 Buy Now
DISTI # 926-LM2745MTCX/NOPB
Mouser Electronics Switching Controllers 1-V to 14-V, voltage mode synchronous buck controller with pre-bias startup and optional clock sync 14-TSSOP -40 to 125 RoHS: Compliant 1117
  • 1 $2.7000
  • 10 $2.2900
  • 100 $1.9500
  • 250 $1.8400
  • 500 $1.6100
  • 1,000 $1.3300
  • 2,500 $1.1800
  • 5,000 $1.1200
$1.1200 / $2.7000 Buy Now

CAD Models for LM2745MTCX/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2745MTCX/NOPB by Texas Instruments

LM2745MTCX/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
TSSOP
Package Description
TSSOP-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Analog IC - Other Type
SWITCHING CONTROLLER
Control Mode
VOLTAGE-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
14 V
Input Voltage-Min
1 V
Input Voltage-Nom
3.3 V
JESD-30 Code
R-PDSO-G14
JESD-609 Code
e3
Length
5 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
20 A
Output Voltage-Max
12 V
Output Voltage-Min
0.6 V
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
1.1 mm
Surface Mount
YES
Switcher Configuration
BUCK
Switching Frequency-Max
1000 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. LM2745MTCX/NOPB
    Texas Instruments
    1-V to 14-V, voltage mode synchronous buck controller with pre-bias startup and optional clock sync 14-TSSOP -40 to 125
    VS

Alternate Parts for LM2745MTCX/NOPB

This table gives cross-reference parts and alternative options found for LM2745MTCX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2745MTCX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM2745MTC/NOPB 1-V to 14-V, voltage mode synchronous buck controller with pre-bias startup and optional clock sync 14-TSSOP -40 to 125 Texas Instruments LM2745MTCX/NOPB vs LM2745MTC/NOPB
LM2745MTC SWITCHING CONTROLLER, 1000kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, TSSOP-14 Texas Instruments LM2745MTCX/NOPB vs LM2745MTC
Part Number Description Manufacturer Compare
LM2745MTC/NOPB 1-V to 14-V, voltage mode synchronous buck controller with pre-bias startup and optional clock sync 14-TSSOP -40 to 125 Texas Instruments LM2745MTCX/NOPB vs LM2745MTC/NOPB

Related Parts for LM2745MTCX/NOPB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2745MTCX/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2745MTCX/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2745MTCX/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2745MTCX/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2745MTCX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2745MTCX/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2745MTCX/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2745MTCX/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2745MTCX/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: