-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2743MTC/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2743MTC/NOPB | Texas Instruments | 2.2-16V, Voltage Mode Synchronous Buck Controller with Tracking 14-TSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3215
|
Newark | Sync Sw Control, 3V:6V, Powerwise, Supply Voltage Min:3V, Supply Voltage Max:6V, No. Of Outputs:1... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.4500 / $3.3700 | Buy Now |
DISTI #
LM2743MTC/NOPB-ND
|
DigiKey | IC REG CTRLR BUCK 14TSSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
21 In Stock |
|
$1.5692 / $3.0200 | Buy Now |
DISTI #
926-LM2743MTC/NOPB
|
Mouser Electronics | Switching Controllers Lo Vtg N-Ch MOSFET S ync Buck Reg Cntlr A 926-LM2743MTCX/NOPB RoHS: Compliant | 218 |
|
$1.5100 / $4.3900 | Buy Now |
DISTI #
85989370
|
Verical | DC/DC Cntrlr Single-OUT Step Down 1000kHz 14-Pin TSSOP Tube RoHS: Compliant Min Qty: 226 Package Multiple: 1 Date Code: 1401 | Americas - 527 |
|
$1.6625 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | LM2743 2.2-16V, Voltage Mode Synchronous Buck Controller with Tracking RoHS: Compliant Status: Active Min Qty: 1 | 527 |
|
$1.0600 / $1.3300 | Buy Now |
DISTI #
LM2743MTC/NOPB
|
TME | PMIC, DC/DC converter, Uin: 2.2÷16VDC, Uout: 0.6÷13.5VDC, 20A, SMD Min Qty: 1 | 35 |
|
$1.7200 / $2.5700 | Buy Now |
|
Win Source Electronics | IC REG CTRLR BUCK 14TSSOP | 18910 |
|
$0.8784 / $1.1346 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2743MTC/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2743MTC/NOPB
Texas Instruments
2.2-V to 16-V, voltage mode synchronous buck controller with tracking 14-TSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
The maximum operating temperature range for the LM2743MTC/NOPB is -40°C to 125°C.
Yes, the LM2743MTC/NOPB is qualified for automotive and industrial applications, making it suitable for high-reliability use cases.
To ensure proper thermal management, it is recommended to provide a heat sink or thermal pad to dissipate heat, and to follow the recommended PCB layout and thermal design guidelines.
The recommended input capacitor value for the LM2743MTC/NOPB is 10uF to 22uF, depending on the specific application and input voltage.
Yes, the LM2743MTC/NOPB is suitable for battery-powered applications due to its low quiescent current and high efficiency.