Part Details for LM2738XMYEVAL by Texas Instruments
Overview of LM2738XMYEVAL by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2738XMYEVAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2738XMYEVAL-ND
|
DigiKey | BOARD EVALUATION LM2738 EMSOP Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
2 In Stock |
|
$61.4400 | Buy Now |
DISTI #
926-LM2738XMYEVAL
|
Mouser Electronics | Power Management IC Development Tools LM2738XMY EVAL RoHS: Compliant | 0 |
|
Order Now | |
|
Chip1Cloud | BOARD EVALUATION LM2738 EMSOP / LM2738 DC to DC Converter and Switching Regulator Chip 3.3VDC Output Evaluation Board | 790 |
|
RFQ |