-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
550kHz/1.6MHz 1.5A Step-Down DC-DC Switching Regulator 8-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2738XMY/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8HVSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
961 In Stock |
|
$1.6522 / $3.4200 | Buy Now |
DISTI #
926-LM2738XMY/NOPB
|
Mouser Electronics | Switching Voltage Regulators 550kHz/1.6MHz 1.5A Step-Down DC-DC Switching Regulator 8-HVSSOP -40 to 125 RoHS: Compliant | 573 |
|
$1.6600 / $2.6700 | Buy Now |
|
Rochester Electronics | LM2738 550kHz/1.6MHz 1.5A Step-Down DC-DC Switching Regulator RoHS: Compliant Status: Active Min Qty: 1 | 7200 |
|
$1.5800 / $1.8600 | Buy Now |
|
Ameya Holding Limited | LM2738XMY/NOPB 降压控制器 开关稳压器, 1.5A, 可调输出, 1600 kHz, 8针 MSOP封装 | 22357 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 1.5A 8MSOP | 1190 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2738XMY/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2738XMY/NOPB
Texas Instruments
550kHz/1.6MHz 1.5A Step-Down DC-DC Switching Regulator 8-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | OUTPUT VOLTAGE RANGE IS 0.8 TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1600 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |