Part Details for LM2736 by National Semiconductor Corporation
Overview of LM2736 by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM2736
LM2736 CAD Models
Resources and Additional Insights for LM2736
Reference Designs related to LM2736
- TIPD118 带通滤波 -40dB 衰减器
-
Dual Output Isolated Flyback Design: 5V @ 0.2A: 12V @ 2.1A w/2 addl out 3.3V @ 0.5A: 5V @ 0.5A
This design utilizes the LM5020 Current Mode PWM Controller configured in a dual output Flyback converter. This isolated design operates at 300 kHz and uses a custom transformer to convert the input voltage: via flyback action: to an output voltage level of 12V at 2.1A: as well as produce an isolated 5V@0.2A rail. The relative low output power of this design: and the fact that Vcc is not required to power additional IC’s: allows the primary bias winding to be connected to Vin. The LM5020 has a minimum input voltage of 13V so a start-up bias circuit was added to apply an external voltage to Vcc until the input voltage reached the proper threshold level.With total potential output power less than 30W: a custom EFD20 core was chosen for this design. Because of the input voltage range: a CCM to DCM transition tradeoff was made to minimize losses associated with DCM operation. Radiated EMI requirements necessitated the use of snubbers and other filtering elements to minimize high energy signals from interfering with adjacent circuitry. The 12V rail also fed a 5V@0.5A rail: as well as an optional 3.3V@0.5A rail. The secondary side feedback components are selected appropriately to ensure the voltage regulation remains solid and that proper gain and phase margins are maintained for stable operation and quick transient response.