Part Details for LM2735XMY by Rochester Electronics LLC
Overview of LM2735XMY by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2735XMY/NOPB | Texas Instruments | 520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 8-MSOP-PowerPAD -40 to 125 |
Part Details for LM2735XMY
LM2735XMY CAD Models
LM2735XMY Part Data Attributes
|
LM2735XMY
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
LM2735XMY
Rochester Electronics LLC
3 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | MSOP | |
Package Description | HTSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO OPERATES IN PEAK CURRENT; ALSO OPERATES IN ADJUSTABLE MODE FROM 3V TO 24V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |
Alternate Parts for LM2735XMY
This table gives cross-reference parts and alternative options found for LM2735XMY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2735XMY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2735XMYX | 3A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Texas Instruments | LM2735XMY vs LM2735XMYX |
LM2735XMY | 3A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8 | Texas Instruments | LM2735XMY vs LM2735XMY |
LM2735XMYX/NOPB | 520kHz/1.6MHz - Space-Efficient Boost and SEPIC DC-DC Regulator 8-MSOP-PowerPAD | Texas Instruments | LM2735XMY vs LM2735XMYX/NOPB |
LM2735XMY/NOPB | IC 3 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2735XMY vs LM2735XMY/NOPB |
LM2735XMY | IC 3 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO8, MSOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2735XMY vs LM2735XMY |
LM2735XMY/NOPB | 520kHz/1.6MHz space efficient boost and SEPIC DC-DC regulator 8-HVSSOP -40 to 125 | Texas Instruments | LM2735XMY vs LM2735XMY/NOPB |