Part Details for LM2734ZQMK/NOPB by National Semiconductor Corporation
Results Overview of LM2734ZQMK/NOPB by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2734ZQMK/NOPB Information
LM2734ZQMK/NOPB by National Semiconductor Corporation is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2734ZQMKE/NOPB | Texas Instruments | Thin SOT23 1A Load Step-Down DC-DC Regulator 6-SOT-23-THIN -40 to 125 |
Price & Stock for LM2734ZQMK/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Switching Regulator, Current-mode, 2.5A, 3600kHz Switching Freq-Max, BICMOS, PDSO6 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 957 |
|
$1.7000 / $2.0000 | Buy Now |