-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3207
|
Newark | Ic, Dc/Dc Converter, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:20V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Tsot-23, No. Of Pins:6Pins, Output Current:1A, Output Voltage Min:800Mv, Output Voltage Rohs Compliant: Yes |TEXAS INSTRUMENTS LM2734XMK/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 5 |
|
$4.2000 / $5.4300 | Buy Now |
DISTI #
LM2734XMK/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 1A SOT23 Min Qty: 1 Lead time: 6 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
3922 In Stock |
|
$2.2997 / $4.5800 | Buy Now |
DISTI #
926-LM2734XMK/NOPB
|
Mouser Electronics | Switching Voltage Regulators 1A LOAD STEP-DOWN DC-DC REG RoHS: Compliant | 1593 |
|
$2.2900 / $4.4200 | Buy Now |
DISTI #
68485392
|
Verical | Conv DC-DC 3V to 20V Step Down Single-Out 0.8V to 18V 1A 6-Pin TSOT-23 T/R Min Qty: 3 Package Multiple: 1 Date Code: 2228 | Americas - 1178 |
|
$2.1770 / $3.1200 | Buy Now |
DISTI #
LM2734XMK/NOPB
|
TME | IC: PMIC, DC/DC converter, Uin: 3÷20VDC, Uout: 0.8÷18VDC, 1A, Ch: 1 Min Qty: 1 | 74 |
|
$3.2500 / $5.0500 | Buy Now |
|
Ameya Holding Limited | IC: PMIC, DC/DC converter, Uin: 3÷20VDC, Uout: 0.8÷18VDC, SOT23-6 | 2000 |
|
RFQ | |
|
Chip1Cloud | IC REG BUCK ADJ 1A TSOT23-6 | 14800 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 96 |
|
$3.0000 / $4.6200 | Buy Now |
DISTI #
3007175
|
element14 Asia-Pacific | IC, DC/DC CONVERTER RoHS: Compliant Min Qty: 1 Container: Cut Tape | 5 |
|
$2.5649 / $4.7813 | Buy Now |
DISTI #
3007175RL
|
element14 Asia-Pacific | IC, DC/DC CONVERTER RoHS: Compliant Min Qty: 100 Container: Reel | 5 |
|
$2.5649 / $3.5582 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2734XMK/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2734XMK/NOPB
Texas Instruments
3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | GREEN, PLASTIC, TSOT-23, 6 PIN | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1900 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2734XMK/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2734XMK/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2734XMKX/NOPB | 3V to 20V Input, 1A Step-Down Converter with Light Load Efficiency 6-SOT-23-THIN -40 to 125 | Texas Instruments | LM2734XMK/NOPB vs LM2734XMKX/NOPB |