-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3209
|
Newark | Dc/Dc Conv, Buck, 2Mhz, Hvssop-10, Topology:Buck (Step Down), Input Voltage Min:3V, Input Voltage Max:20V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:Hvssop, No. Of Pins:10Pins, Output Current:2A, Output Voltage Min:1V, Rohs Compliant: Yes |TEXAS INSTRUMENTS LM27342MY/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 834 |
|
$3.8500 / $4.9800 | Buy Now |
DISTI #
LM27342MY/NOPBCT-ND
|
DigiKey | IC REG BUCK ADJ 2A 10MSOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2337 In Stock |
|
$1.9175 / $4.3200 | Buy Now |
DISTI #
926-LM27342MY/NOPB
|
Mouser Electronics | Switching Voltage Regulators 2A-Wide Input Range Buck Reg RoHS: Compliant | 1028 |
|
$1.9100 / $3.8900 | Buy Now |
DISTI #
J56:1989_00059652
|
Arrow Electronics | Conv DC-DC 3V to 20V Step Down Single-Out 1V to 18V 2A 10-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | Europe - 1000 |
|
$1.8050 | Buy Now |
DISTI #
V72:2272_07270350
|
Arrow Electronics | Conv DC-DC 3V to 20V Step Down Single-Out 1V to 18V 2A 10-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2018 Container: Cut Strips | Americas - 235 |
|
$1.8050 / $2.6630 | Buy Now |
DISTI #
60669442
|
Verical | Conv DC-DC 3V to 20V Step Down Single-Out 1V to 18V 2A 10-Pin HVSSOP EP T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2018 | Americas - 235 |
|
$1.8050 / $2.6630 | Buy Now |
|
Rochester Electronics | LM27342 2A - Wide Input Range Buck Regulator with Frequency Synchronization RoHS: Compliant Status: Active Min Qty: 1 | 66 |
|
$1.9000 / $2.2400 | Buy Now |
DISTI #
C1S523900401271
|
Chip1Stop | Conv DC-DC Single Step Down 3V to 20V 10-Pin MSOP EP T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1000 |
|
$1.6200 / $1.7600 | Buy Now |
DISTI #
C1S523900506248
|
Chip1Stop | Conv DC-DC Single Step Down 3V to 20V 10-Pin MSOP EP T/R RoHS: Compliant pbFree: Yes | 235 |
|
$1.8600 / $2.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM27342MY/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM27342MY/NOPB
Texas Instruments
2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | MSOP | |
Package Description | GREEN, MSOP-10 | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1V TO 18V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | S-PDSO-G10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 18 V | |
Output Voltage-Min | 1 V | |
Output Voltage-Nom | 3.9 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP10,.19,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2300 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM27342MY/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM27342MY/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM27342QMYX | 4A SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Texas Instruments | LM27342MY/NOPB vs LM27342QMYX |
LM27342QMYX/NOPB | 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125 | Texas Instruments | LM27342MY/NOPB vs LM27342QMYX/NOPB |
LM27342QMY/NOPB | 2A - Wide Input Range Buck Regulator with Frequency Synchronization 10-HVSSOP -40 to 125 | Texas Instruments | LM27342MY/NOPB vs LM27342QMY/NOPB |
LM27342QMY | 4A SWITCHING REGULATOR, 2300kHz SWITCHING FREQ-MAX, PDSO10, MSOP-10 | Texas Instruments | LM27342MY/NOPB vs LM27342QMY |