Part Details for LM2727MTC by National Semiconductor Corporation
Overview of LM2727MTC by National Semiconductor Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2727MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2727MTC-ND
|
DigiKey | SWITCHING CONTROLLER, VOLTAGE-MO Min Qty: 205 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
737 In Stock |
|
$1.4700 | Buy Now |
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Quest Components | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO14 | 50 |
|
$1.4175 / $2.3625 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO14 | 64 |
|
$1.4476 / $2.6320 | Buy Now |
|
Rochester Electronics | Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max, BICMOS, PDSO14 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 901 |
|
$1.2600 / $1.4800 | Buy Now |
|
ComSIT USA | N-CHANNEL FET SYNCHRONOUS BUCK REGULATOR CONTROLLER FOR LOW OUTPUT VOLTAGE Switching Controller, Voltage-mode, 2000kHz Switching Freq-Max, BICMOS, PDSO14 RoHS: Compliant | Europe - 282 |
|
RFQ |
Part Details for LM2727MTC
LM2727MTC CAD Models
LM2727MTC Part Data Attributes:
|
LM2727MTC
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2727MTC
National Semiconductor Corporation
IC SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, TSSOP-14, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, TSSOP-14 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP14,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
Alternate Parts for LM2727MTC
This table gives cross-reference parts and alternative options found for LM2727MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2727MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2727MTCX | SWITCHING CONTROLLER, 2000kHz SWITCHING FREQ-MAX, PDSO14, PLASTIC, TSSOP-14 | Texas Instruments | LM2727MTC vs LM2727MTCX |
LM2727MTC | N-Channel FET Synchronous Buck Regulator Controller for Low Output Voltages 14-TSSOP 0 to 125 | Texas Instruments | LM2727MTC vs LM2727MTC |
LM2727MTCX/NOPB | 2.2-V to 16-V, 2-MHz, N-channel FET synchronous buck controller with over and undervoltage latch-off 14-TSSOP 0 to 125 | Texas Instruments | LM2727MTC vs LM2727MTCX/NOPB |
LM2727MTC/NOPB | 2.2-V to 16-V, 2-MHz, N-channel FET synchronous buck controller with over and undervoltage latch-off 14-TSSOP 0 to 125 | Texas Instruments | LM2727MTC vs LM2727MTC/NOPB |