-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.2-V to 16-V, 2-MHz, N-channel FET synchronous buck controller with over and undervoltage latch-off 14-TSSOP 0 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2727MTC/NOPB-ND
|
DigiKey | IC REG CTRLR BUCK 14TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
88 In Stock |
|
$1.2972 / $2.9400 | Buy Now |
DISTI #
926-LM2727MTC/NOPB
|
Mouser Electronics | Switching Controllers N-CH FET Sync Buck Reg Cntlr RoHS: Compliant | 133 |
|
$1.2700 / $2.9400 | Buy Now |
|
Quest Components | SWITCHING CONTROLLER, 2000 kHz SWITCHING FREQ-MAX, PDSO14 | 170 |
|
$4.1366 / $6.7080 | Buy Now |
|
Ameya Holding Limited | LM2727MTC/NOPB 降压控制器 开关稳压器, 14针 TSSOP封装 | 16294 |
|
RFQ | |
|
Chip1Cloud | LM2727/LM2737 N-Channel FET Synchronous Buck Regulator Controller for Low Output Voltages | 1050 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2727MTC/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2727MTC/NOPB
Texas Instruments
2.2-V to 16-V, 2-MHz, N-channel FET synchronous buck controller with over and undervoltage latch-off 14-TSSOP 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | ||
Output Current-Max | 20 A | |
Output Voltage-Max | 13.5 V | |
Output Voltage-Min | 0.6 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | PUSH-PULL | |
Switching Frequency-Max | 2000 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM2727MTC/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2727MTC/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2727MTCX/NOPB | 2.2-V to 16-V, 2-MHz, N-channel FET synchronous buck controller with over and undervoltage latch-off 14-TSSOP 0 to 125 | Texas Instruments | LM2727MTC/NOPB vs LM2727MTCX/NOPB |