-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Micropower Step-up DC/DC Converter with 550mA Peak Current Limit 5-SOT-23 -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | LM2704 Micropower Step-up DC/DC Converter with 550mA Peak Current Limit ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 302 |
|
$0.7833 / $0.9215 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2704MF-ADJ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2704MF-ADJ
Texas Instruments
Micropower Step-up DC/DC Converter with 550mA Peak Current Limit 5-SOT-23 -40 to 85
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.62 A | |
Output Voltage-Nom | 20.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.6 mm |
This table gives cross-reference parts and alternative options found for LM2704MF-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2704MF-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2704MF-ADJ/NOPB | Micropower Step-up DC/DC Converter with 550mA Peak Current Limit 5-SOT-23 -40 to 125 | Texas Instruments | LM2704MF-ADJ vs LM2704MF-ADJ/NOPB |
LM2704MFX-ADJ/NOPB | 0.62A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LM2704MF-ADJ vs LM2704MFX-ADJ/NOPB |
LM2704MFX-ADJ/NOPB | Switching Regulator, Voltage-mode, 0.62A, PDSO5 | National Semiconductor Corporation | LM2704MF-ADJ vs LM2704MFX-ADJ/NOPB |