Part Details for LM2704MF-ADJ by National Semiconductor Corporation
Overview of LM2704MF-ADJ by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2704MF-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 1430 |
|
$0.7800 / $2.0800 | Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for LM2704MF-ADJ
LM2704MF-ADJ CAD Models
LM2704MF-ADJ Part Data Attributes:
|
LM2704MF-ADJ
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2704MF-ADJ
National Semiconductor Corporation
IC 0.62 A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | CONSTANT OFF TIME | |
Input Voltage-Max | 7 V | |
Input Voltage-Min | 2.2 V | |
Input Voltage-Nom | 2.2 V | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.92 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.62 A | |
Output Voltage-Nom | 20.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.22 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for LM2704MF-ADJ
This table gives cross-reference parts and alternative options found for LM2704MF-ADJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2704MF-ADJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2704MF-ADJ/NOPB | Micropower Step-up DC/DC Converter with 550mA Peak Current Limit 5-SOT-23 -40 to 125 | Texas Instruments | LM2704MF-ADJ vs LM2704MF-ADJ/NOPB |
LM2704MF-ADJ | Micropower Step-up DC/DC Converter with 550mA Peak Current Limit 5-SOT-23 -40 to 85 | Texas Instruments | LM2704MF-ADJ vs LM2704MF-ADJ |
LM2704MFX-ADJ/NOPB | 0.62A SWITCHING REGULATOR, PDSO5, SOT-23, 5 PIN | Rochester Electronics LLC | LM2704MF-ADJ vs LM2704MFX-ADJ/NOPB |
LM2704MFX-ADJ/NOPB | Switching Regulator, Voltage-mode, 0.62A, PDSO5 | National Semiconductor Corporation | LM2704MF-ADJ vs LM2704MFX-ADJ/NOPB |