Power Circuits
LM2700LD-ADJ/NOPB
Description: 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-WSON -40 to 125

Overview of LM2700LD-ADJ/NOPB by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
TCKE712BNL Toshiba Electronic Devices & Storage Corporation eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10
LM2700LD-ADJ/NOPB Texas Instruments 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-WSON -40 to 125
UC2907J Rochester Electronics LLC Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16

Price & Stock for LM2700LD-ADJ/NOPB by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # LM2700LD-ADJ/NOPBCT-ND
DigiKey IC REG BOOST ADJ 2.55A 14WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1045
In Stock
  • 1 $4.6100
  • 10 $3.3730
  • 25 $3.0652
  • 100 $2.7261
  • 250 $2.5644
  • 500 $2.4669
  • 1,000 $2.0625
$2.0625 / $4.6100 Buy Now
DISTI # 926-LM2700LDADJNOPB
Mouser Electronics Switching Voltage Regulators 600kHz/1.25MHz 2.5A Step-up DC/DC Cnvtr RoHS: Compliant 1037
  • 1 $4.4100
  • 10 $3.7500
  • 100 $3.2400
  • 250 $3.0800
  • 500 $2.7600
  • 1,000 $2.0600
$2.0600 / $4.4100 Buy Now
Bristol Electronics   1230
RFQ
Quest Components SWITCHING REGULATOR/CONTROLLER, CURRENT-MODE, 2.5A, 1500KHZ SWITCHING FREQ-MAX, PDSO14 984
  • 1 $4.6125
  • 353 $2.5369
  • 789 $2.3063
$2.3063 / $4.6125 Buy Now
Quest Components SWITCHING REGULATOR/CONTROLLER, CURRENT-MODE, 2.5A, 1500KHZ SWITCHING FREQ-MAX, PDSO14 800
  • 1 $6.2640
  • 260 $3.4452
  • 582 $3.1320
$3.1320 / $6.2640 Buy Now
Rochester Electronics LM2700 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter RoHS: Compliant Status: Active Min Qty: 1 198
  • 1 $2.4100
  • 25 $2.3600
  • 100 $2.2600
  • 500 $2.1700
  • 1,000 $2.0500
$2.0500 / $2.4100 Buy Now
Ameya Holding Limited IC REG BOOST ADJ 2.55A 14WSON 55135
RFQ
DISTI # C1S523900506008
Chip1Stop Conv DC-DC Single Step Up 2.2V to 12V 14-Pin LLP EP T/R RoHS: Compliant pbFree: Yes 8000
  • 1,000 $1.9720
$1.9720 Buy Now

CAD Models for LM2700LD-ADJ/NOPB by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM2700LD-ADJ/NOPB by Texas Instruments

LM2700LD-ADJ/NOPB
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SON
Package Description
WSON-14
Pin Count
14
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
ALSO HAS ADJUSTABLE OUTPUT VOLTAGE UP TO 17.5V
Analog IC - Other Type
SWITCHING REGULATOR
Control Mode
CURRENT-MODE
Control Technique
PULSE WIDTH MODULATION
Input Voltage-Max
12 V
Input Voltage-Min
2.2 V
Input Voltage-Nom
2.7 V
JESD-30 Code
S-PDSO-N14
JESD-609 Code
e3
Length
4 mm
Moisture Sensitivity Level
3
Number of Functions
1
Number of Outputs
1
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-40 °C
Output Current-Max
4.3 A
Output Voltage-Max
17.5 V
Output Voltage-Min
1.26 V
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC14,.16,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Seated Height-Max
0.8 mm
Surface Mount
YES
Switcher Configuration
BUCK-BOOST
Switching Frequency-Max
1250 kHz
Temperature Grade
AUTOMOTIVE
Terminal Finish
Matte Tin (Sn)
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4 mm
Want to compare parts?
  1. LM2700LD-ADJ/NOPB
    Texas Instruments
    600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter 14-WSON -40 to 125
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM2700LD-ADJ/NOPB by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM2700LD-ADJ/NOPB by Texas Instruments

Select Manufacturer
Which Manufacturer of LM2700LD-ADJ/NOPB would you like to use for your alert(s)?
  • Please alert me when LM2700LD-ADJ/NOPB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM2700LD-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM2700LD-ADJ/NOPB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM2700LD-ADJ/NOPB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM2700LD-ADJ/NOPB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM2700LD-ADJ/NOPB by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: