Part Details for LM2700LD-ADJ/NOPB by National Semiconductor Corporation
Overview of LM2700LD-ADJ/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2700LD-ADJ/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | SWITCHING REGULATOR/CONTROLLER, CURRENT-MODE, 2.5A, 1500KHZ SWITCHING FREQ-MAX, PDSO14 | 195 |
|
$1.9988 / $4.6125 | Buy Now |
|
Rochester Electronics | LM2700 600kHz/1.25MHz, 2.5A, step-up PWM DC/DC converter RoHS: Compliant Status: Active Min Qty: 1 | 5035 |
|
$2.0500 / $2.4100 | Buy Now |
Part Details for LM2700LD-ADJ/NOPB
LM2700LD-ADJ/NOPB CAD Models
LM2700LD-ADJ/NOPB Part Data Attributes:
|
LM2700LD-ADJ/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2700LD-ADJ/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Current-mode, 2.5A, 1500kHz Switching Freq-Max, PDSO14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | CURRENT-MODE | |
JESD-30 Code | R-PDSO-N14 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 14 | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Equivalence Code | SOLCC14,.16,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switching Frequency-Max | 1500 kHz | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |