-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Automotive grade, ±3°C 1.6V-5.5V capable, factory preset trip point temperature switch 6-WSON -40 to 150
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM26LVQISDX-130/NOPB by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM26LVQISDX-130/NOPB | Texas Instruments | Automotive Grade, 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Points 6-WSON -40 to 150 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM26LVQISDX-130/NOPB-296-ND
|
DigiKey | LM26LV-Q1 - AUTOMOTIVE GRADE, 1. Min Qty: 559 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4465 In Stock |
|
$0.5400 | Buy Now |
DISTI #
296-44272-1-ND
|
DigiKey | THERMOSTAT 130DEGC OPN DRN 6WSON Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5860 / $1.2400 | Buy Now |
DISTI #
595-M26LVQISDX130NPB
|
Mouser Electronics | Thermostats Auto 1.6V LLP-6 Fcty Preset Temp Switch A 595-LM26LVQISD130NPB RoHS: Compliant | 3498 |
|
$0.5290 / $1.2600 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Rochester Electronics | LM26LV-Q1 - Automotive Grade, 1.6V-Capable Temperature Sensor Switch with Factory Programmed Trip Po... more RoHS: Compliant Status: Active Min Qty: 1 | 4465 |
|
$0.4392 / $0.5167 | Buy Now |
|
Ameya Holding Limited | IC TEMP SENS/SWITCH 6LLP | 20203 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM26LVQISDX-130/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26LVQISDX-130/NOPB
Texas Instruments
Automotive grade, ±3°C 1.6V-5.5V capable, factory preset trip point temperature switch 6-WSON -40 to 150
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | WSON-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.8 Cel | |
Additional Feature | IT ALSO HAS ACCURACY MINUS 2.3, 2.2 AND 1.7 | |
Body Breadth | 2.2 mm | |
Body Height | 0.8 mm | |
Body Length or Diameter | 2.5 mm | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 0.016 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,25 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100 | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.6 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |