Part Details for LM26LV by Texas Instruments
Overview of LM26LV by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM26LV
LM26LV CAD Models
Resources and Additional Insights for LM26LV
Reference Designs related to LM26LV
-
2460-W bidirectional boost converter reference design for automotive applications
This reference design is a 2460-W bidirectional boost converter for automotive applications. The circuit is powered from the nominal 12-V battery to provide an output voltage of 48 V at 51.25 A. The design uses two dual-phase synchronous bidirectional controllers operating at a switching frequency of 200 kHz per phase. The 48-V output is designed to drive a motor. When the load current reverses and the output voltage reaches 54 V: hysteretic direction control allows the load current to be returned to the 12-V battery. Normal boost operation resumes when the output voltage returns to 48 V. Mounting holes are provided for a bottom-side heat sink underneath the MOSFETs.
-
12-V / 100-A negative-to-positive synchronous buck-boost reference design for power amplifiers
This reference design is a negative-to-positive synchronous buck-boost converter for power amplifier applications. The circuit is powered from the nominal -48-V system source to provide an output voltage of +12 V at 100 A. The design uses two dual synchronous boost controllers for 4-phase operation at a switching frequency of 100 kHz. Output voltage adjustment to +14.5 V is jumper selectable. 1- through 4-phase operation is also jumper selectable.
-
1000-W: Bidirectional: 12-V to 12-V Converter Reference Design
This reference design is a dual-channel: bidirectional converter suitable for 12-V to 12-V: dual-battery system: automotive applications. This reference design has a wide input range (3 V to 40 V) and could give full load (1kW) in the input voltage from 9V to 18V by using two LM5170-Q1 controllers. The efficiency is up to 98% at Vin = 18V: Vout = 12V: Iout = 40A.