Part Details for LM26CIM5-PHA by National Semiconductor Corporation
Overview of LM26CIM5-PHA by National Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM26CIM5-PHA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM26CIM5-PHA-ND
|
DigiKey | SINGLE TRIP POINT SWITCH/DIGITAL Min Qty: 952 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3000 In Stock |
|
$0.3200 | Buy Now |
|
Quest Components | 352 |
|
$2.2015 / $3.5700 | Buy Now | |
|
Rochester Electronics | LM26C - Single Trip Point Switch/Digital Sensor, 4Cel ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3000 |
|
$0.2707 / $0.3185 | Buy Now |
Part Details for LM26CIM5-PHA
LM26CIM5-PHA CAD Models
LM26CIM5-PHA Part Data Attributes
|
LM26CIM5-PHA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM26CIM5-PHA
National Semiconductor Corporation
Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SINGLE TRIP POINT, 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOT-23, 5 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Accuracy-Max (Cel) | 3 Cel | |
Additional Feature | CMOS COMPATIBLE | |
Body Breadth | 1.6 mm | |
Body Height | 1.09 mm | |
Body Length or Diameter | 2.92 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SINGLE TRIP POINT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | NEGATIVE/POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM26CIM5-PHA
This table gives cross-reference parts and alternative options found for LM26CIM5-PHA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26CIM5-PHA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26CIM5X-PHA | SOT-23, ?3?C Accurate, Factory Preset Thermostat 5-SOT-23 -55 to 125 | Texas Instruments | LM26CIM5-PHA vs LM26CIM5X-PHA |
LM26CIM5X-PHA/NOPB | ±3°C Factory preset trip point temperature switch with analog output 5-SOT-23 -55 to 125 | Texas Instruments | LM26CIM5-PHA vs LM26CIM5X-PHA/NOPB |