Part Details for LM2677T-5.0/NOPB by Texas Instruments
Overview of LM2677T-5.0/NOPB by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2677T-5.0/NOPB | Texas Instruments | SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 7-TO-220 -40 to 125 |
Price & Stock for LM2677T-5.0/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2677T-5.0/NOPB-ND
|
DigiKey | IC REG BUCK 5V 5A TO220-7 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
225 In Stock |
|
$3.3421 / $5.9300 | Buy Now |
DISTI #
926-LM2677T-50/NOPB
|
Mouser Electronics | Switching Voltage Regulators Hi Eff 5A SD VTG Reg RoHS: Compliant | 108 |
|
$3.3200 / $5.4100 | Buy Now |
DISTI #
V99:2348_07270139
|
Arrow Electronics | Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 5V 5A 7-Pin(7+Tab) TO-220 Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2033 | Americas - 9 |
|
$2.9760 / $4.1400 | Buy Now |
DISTI #
54964130
|
Verical | Conv DC-DC 8V to 40V Synchronous Step Down Single-Out 5V 5A 7-Pin(7+Tab) TO-220 Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2033 | Americas - 9 |
|
$2.9760 / $3.1010 | Buy Now |
|
Bristol Electronics | 135 |
|
RFQ | ||
|
Rochester Electronics | LM2677 SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync RoHS: Compliant Status: Active Min Qty: 1 | 45 |
|
$2.9200 / $3.4400 | Buy Now |
Part Details for LM2677T-5.0/NOPB
LM2677T-5.0/NOPB CAD Models
LM2677T-5.0/NOPB Part Data Attributes
|
LM2677T-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2677T-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 7-TO-220 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | GREEN, TO-220, 7 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-XZFM-T7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZIP | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 260 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | ZIG-ZAG |
Alternate Parts for LM2677T-5.0/NOPB
This table gives cross-reference parts and alternative options found for LM2677T-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2677T-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2679T-5.0 | SIMPLE SWITCHER 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-TO-220 -40 to 125 | Texas Instruments | LM2677T-5.0/NOPB vs LM2679T-5.0 |
LM2679T-5.0/NOPB | SIMPLE SWITCHER® 8V to 40V, 5A Step-Down DC/DC Switching Regulator with Adjustable Current Limit 7-TO-220 -40 to 125 | Texas Instruments | LM2677T-5.0/NOPB vs LM2679T-5.0/NOPB |
A5975DTR | Up to 3 A step down switching regulator for automotive applications | STMicroelectronics | LM2677T-5.0/NOPB vs A5975DTR |
LM2677SX-5.0 | SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2677T-5.0/NOPB vs LM2677SX-5.0 |
LM2677T-5.0 | 8.75A SWITCHING REGULATOR, 280kHz SWITCHING FREQ-MAX, ZFM7, TO-220, 7 PIN | Texas Instruments | LM2677T-5.0/NOPB vs LM2677T-5.0 |
A5975D | Up to 3 A step down switching regulator for automotive applications | STMicroelectronics | LM2677T-5.0/NOPB vs A5975D |
LM2677S-5.0/NOPB | SIMPLE SWITCHER High Efficiency 5A Step-Down Voltage Regulator with Sync 7-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2677T-5.0/NOPB vs LM2677S-5.0/NOPB |