-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-DDPAK/TO-263 -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2676S-ADJ/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
CA3085B | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator | |
CA3085AE | Rochester Electronics LLC | CA3085 - Adjustable Positive Standard Regulator, 1.6V Min, 37V Max, BIPolar, PDIP8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3192
|
Newark | Ic, Switching Reg, 260Khz, To263-7, Topology:Buck (Step Down), Input Voltage Min:8V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-263, No. Of Pins:7Pins, Output Current:3A, Output Voltage Min:1.2V, Rohs Compliant: Yes |Texas Instruments LM2676S-ADJ/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 315 |
|
$5.3700 | Buy Now |
DISTI #
LM2676S-ADJ/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 3A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Tube |
2201 In Stock |
|
$3.2110 / $5.7200 | Buy Now |
DISTI #
926-LM2676S-ADJ/NOPB
|
Mouser Electronics | Switching Voltage Regulators HIGH EFF 3A STEP- DOWN VLTG REG RoHS: Compliant | 2198 |
|
$3.2600 / $5.7200 | Buy Now |
|
Quest Components | 5.4 A SWITCHING REGULATOR, 280 KHZ SWITCHING FREQ-MAX, PSSO7 | 28 |
|
$4.7876 / $7.1814 | Buy Now |
DISTI #
LM2676S-ADJ/NOPB
|
TME | PMIC, DC/DC converter, Uin: 8÷40VDC, Uout: 1.2÷37VDC, 3A, TO263-7 Min Qty: 1 | 121 |
|
$3.5000 / $5.4000 | Buy Now |
DISTI #
SMC-LM2676S-ADJ/NOPB
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 7 |
|
RFQ | |
DISTI #
C1S746202808113
|
Chip One Stop | Conv DC-DC 8V to 40V Step Down Single-Out 1.23V to 37V 3A 8-Pin(7+Tab) TO-263 Tube RoHS: Compliant pbFree: Yes Container: Tube | 19 |
|
$3.5600 / $5.2600 | Buy Now |
|
LCSC | Step-down type Adjustable 8V40V 1.2V37V 3A TO-263-7 DC-DC Converters ROHS | 180 |
|
$3.6943 / $5.4726 | Buy Now |
|
LCSC | Step-down type Adjustable 8V40V 3A TO-263-7 DC-DC Converters ROHS | 46 |
|
$3.0549 / $3.6038 | Buy Now |
|
Win Source Electronics | Conv DC-DC 8V to 40V Step Down Single-Out 1.23V to 37V 3A 8-Pin(7+Tab) TO-263 Tube / IC REG BUCK ADJ 3A TO263-7 | 30590 |
|
$0.8789 / $1.1352 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2676S-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2676S-ADJ/NOPB
Texas Instruments
SIMPLE SWITCHER® 8V to 40V, 3A Low Component Count Step-Down Regulator 7-DDPAK/TO-263 -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT, DDPAK-7 | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.2 TO 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G7 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 1.23 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SMSIP7H,.55,50TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.79 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 260 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.64 mm |
This table gives cross-reference parts and alternative options found for LM2676S-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2676S-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2676S-ADJEP | Texas Instruments | Check for Price | IC SWITCHING REGULATOR, Switching Regulator or Controller | LM2676S-ADJ/NOPB vs LM2676S-ADJEP |