-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SWITCHED CAPACITOR CONVERTER, 150kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2662MX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Other Function Semiconductors | 5016 |
|
RFQ | |
|
Win Source Electronics | LM2662/LM2663 Switched Capacitor Voltage Converter | IC REG CHARGE PUMP INV 8SOIC | 9060 |
|
$1.3334 / $1.7222 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2662MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2662MX
Texas Instruments
SWITCHED CAPACITOR CONVERTER, 150kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 75 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2662MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2662MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2662M | Texas Instruments | Check for Price | 200mA switched capacitor voltage converter 8-SOIC -40 to 85 | LM2662MX vs LM2662M |
LM2662MX/NOPB | Texas Instruments | Check for Price | 200mA switched capacitor voltage converter 8-SOIC -40 to 85 | LM2662MX vs LM2662MX/NOPB |
LM2662M | National Semiconductor Corporation | Check for Price | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | LM2662MX vs LM2662M |
LM2662M/NOPB | National Semiconductor Corporation | Check for Price | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | LM2662MX vs LM2662M/NOPB |
LM2662MX/NOPB | National Semiconductor Corporation | Check for Price | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | LM2662MX vs LM2662MX/NOPB |
LM2662MX | National Semiconductor Corporation | Check for Price | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | LM2662MX vs LM2662MX |
LM2662MDC | Texas Instruments | Check for Price | SWITCHED CAPACITOR CONVERTER, 150kHz SWITCHING FREQ-MAX, UUC8, DIE | LM2662MX vs LM2662MDC |