Part Details for LM2662M by National Semiconductor Corporation
Overview of LM2662M by National Semiconductor Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2662M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2 |
|
RFQ | ||
|
Bristol Electronics | 187 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, -1.5/-5.5/+5/+11V, 8 Pin, SOP | 13 |
|
$1.7400 / $2.1750 | Buy Now |
|
Quest Components | DC to DC Converter, -1.5/-5.5/+5/+11V, 8 Pin, SOP | 111 |
|
$1.7400 / $3.4800 | Buy Now |
|
Quest Components | DC to DC Converter, -1.5/-5.5/+5/+11V, 8 Pin, SOP | 82 |
|
$1.7400 / $3.4800 | Buy Now |
|
Quest Components | DC to DC Converter, -1.5/-5.5/+5/+11V, 8 Pin, SOP | 149 |
|
$8.2500 / $15.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 89 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for LM2662M
LM2662M CAD Models
LM2662M Part Data Attributes:
|
LM2662M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2662M
National Semiconductor Corporation
IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.902 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.2 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.753 mm | |
Supply Current-Max (Isup) | 4 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 150 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM2662M
This table gives cross-reference parts and alternative options found for LM2662M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2662M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2662MX/NOPB | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2662M vs LM2662MX/NOPB |
LM2662M/NOPB | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2662M vs LM2662M/NOPB |
LM2662M/NOPB | 200mA switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | LM2662M vs LM2662M/NOPB |
LM2662MX | IC SWITCHED CAPACITOR CONVERTER, 150 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2662M vs LM2662MX |
LM2662MX/NOPB | 200mA switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | LM2662M vs LM2662MX/NOPB |