Part Details for LM2660M by National Semiconductor Corporation
Overview of LM2660M by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2660M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Bristol Electronics | 200 |
|
RFQ | ||
|
Quest Components | DC to DC Converter, -1.5/-5.5/+5/+11V, 8 Pin, SOP | 70 |
|
$0.4700 / $0.7833 | Buy Now |
|
Quest Components | DC to DC Converter, -1.5/-5.5/+5/+11V, 8 Pin, SOP | 140 |
|
$1.2250 / $2.4500 | Buy Now |
|
Quest Components | DC to DC Converter, -1.5/-5.5/+5/+11V, 8 Pin, SOP | 19 |
|
$1.9125 / $3.0600 | Buy Now |
|
Quest Components | DC to DC Converter, -1.5/-5.5/+5/+11V, 8 Pin, SOP | 68 |
|
$3.5150 / $5.7000 | Buy Now |
|
Rochester Electronics | LM2660 100mA switched capacitor voltage converter RoHS: Not Compliant Status: Not Recommended for New Designs Min Qty: 1 | 6093 |
|
$1.0200 / $1.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1380 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 2 |
|
$1.5000 / $2.3100 | Buy Now |
Part Details for LM2660M
LM2660M CAD Models
LM2660M Part Data Attributes:
|
LM2660M
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2660M
National Semiconductor Corporation
IC SWITCHED CAPACITOR CONVERTER, 40 kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8, Switching Regulator or Controller
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOIC-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | SWITCHED CAPACITOR CONVERTER | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 1.5 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 11 V | |
Output Voltage-Min | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 3 mA | |
Surface Mount | YES | |
Switcher Configuration | DOUBLER INVERTER | |
Switching Frequency-Max | 40 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for LM2660M
This table gives cross-reference parts and alternative options found for LM2660M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2660M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC660CS8#PBF | 100mA CMOS Voltage Converter | Analog Devices Inc | LM2660M vs LTC660CS8#PBF |
LM2660M | SWITCHED CAPACITOR CONVERTER, 40kHz SWITCHING FREQ-MAX, PDSO8, SOIC-8 | Rochester Electronics LLC | LM2660M vs LM2660M |
LM2660M/NOPB | 100mA switched capacitor voltage converter 8-SOIC -40 to 85 | Texas Instruments | LM2660M vs LM2660M/NOPB |
LTC660CS8#PBF | LTC660 - 100mA CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LM2660M vs LTC660CS8#PBF |
LM2660MX | Switched Capacitor Voltage Converter 8-SOIC -40 to 85 | Texas Instruments | LM2660M vs LM2660MX |
LTC660CS8#TRPBF | LTC660 - 100mA CMOS Voltage Converter; Package: SO; Pins: 8; Temperature Range: 0°C to 70°C | Linear Technology | LM2660M vs LTC660CS8#TRPBF |
LTC660CS8 | Switched Capacitor Converter, 45kHz Switching Freq-Max, CMOS, PDSO8 | Analog Devices Inc | LM2660M vs LTC660CS8 |
LTC660CS8#TRPBF | 100mA CMOS Voltage Converter | Analog Devices Inc | LM2660M vs LTC660CS8#TRPBF |