-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Synchronous Step-Down DC/DC Converter 24-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2650M-ADJ/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 3A 24SOIC Min Qty: 1 Lead time: 18 Weeks Container: Tube |
52 In Stock |
|
$6.5352 / $10.7600 | Buy Now |
DISTI #
926-LM2650M-ADJ/NOPB
|
Mouser Electronics | Switching Voltage Regulators Sync SD DC/DC Cnvtr RoHS: Compliant | 195 |
|
$5.9700 / $10.9700 | Buy Now |
DISTI #
J56:1989_00014907
|
Arrow Electronics | Conv DC-DC 4.5V to 18V Synchronous Step Down Single-Out 1.5V to 16V 3A 24-Pin SOIC Tube RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 18 Weeks Date Code: 1823 | Europe - 30 |
|
$5.5490 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2650M-ADJ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2650M-ADJ/NOPB
Texas Instruments
Synchronous Step-Down DC/DC Converter 24-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 18 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 16 V | |
Output Voltage-Min | 1.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 105 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for LM2650M-ADJ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2650M-ADJ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2650MX-ADJ | IC 7.5 A SWITCHING REGULATOR, 370 kHz SWITCHING FREQ-MAX, PDSO24, SOP-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2650M-ADJ/NOPB vs LM2650MX-ADJ |
LM2650M-ADJ | 7.5A SWITCHING REGULATOR, 370kHz SWITCHING FREQ-MAX, PDSO24, SOP-24 | Texas Instruments | LM2650M-ADJ/NOPB vs LM2650M-ADJ |
LM2650M-ADJ | IC 7.5 A SWITCHING REGULATOR, 370 kHz SWITCHING FREQ-MAX, PDSO24, SOP-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2650M-ADJ/NOPB vs LM2650M-ADJ |
LM2650MX-ADJ/NOPB | Synchronous Step-Down DC/DC Converter 24-SOIC -40 to 125 | Texas Instruments | LM2650M-ADJ/NOPB vs LM2650MX-ADJ/NOPB |
LM2650MX-ADJ/NOPB | IC 7.5 A SWITCHING REGULATOR, 370 kHz SWITCHING FREQ-MAX, PDSO24, SOP-24, Switching Regulator or Controller | National Semiconductor Corporation | LM2650M-ADJ/NOPB vs LM2650MX-ADJ/NOPB |