Part Details for LM26480SQ-AA/NOPB by National Semiconductor Corporation
Overview of LM26480SQ-AA/NOPB by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM26480SQ-AA/NOPB
LM26480SQ-AA/NOPB CAD Models
LM26480SQ-AA/NOPB Part Data Attributes:
|
LM26480SQ-AA/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM26480SQ-AA/NOPB
National Semiconductor Corporation
IC 2.4 A DUAL SWITCHING CONTROLLER, 2400 kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-24, Switching Regulator or Controller
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | IT CAN ALSO CONFIGURE WITH PFM TECHNIQUE AND ALSO OPERATES AS A LDO REGULATOR | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.4 A | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2400 kHz | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4 mm |
Alternate Parts for LM26480SQ-AA/NOPB
This table gives cross-reference parts and alternative options found for LM26480SQ-AA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26480SQ-AA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM26480SQ-AA | 2.4A SWITCHING REGULATOR, 2400kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Rochester Electronics LLC | LM26480SQ-AA/NOPB vs LM26480SQ-AA |
LM26480SQX-AA/NOPB | 2.4A DUAL SWITCHING CONTROLLER, 2400kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LEAD FREE, LLP-24 | Rochester Electronics LLC | LM26480SQ-AA/NOPB vs LM26480SQX-AA/NOPB |
LM26480SQ-AA | IC 2.4 A SWITCHING REGULATOR, 2400 kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24, Switching Regulator or Controller | National Semiconductor Corporation | LM26480SQ-AA/NOPB vs LM26480SQ-AA |
LM26480SQ-AA/NOPB | Dual 2MHz 1.5A buck regulators and dual 300mA LDOs with individual enable and power good 24-WQFN -40 to 85 | Texas Instruments | LM26480SQ-AA/NOPB vs LM26480SQ-AA/NOPB |
LM26480SQX-AA | 2.4A SWITCHING REGULATOR, 2500kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Texas Instruments | LM26480SQ-AA/NOPB vs LM26480SQX-AA |
LM26480SQX-AA/NOPB | Dual 2MHz 1.5A buck regulators and dual 300mA LDOs with individual enable and power good 24-WQFN -40 to 85 | Texas Instruments | LM26480SQ-AA/NOPB vs LM26480SQX-AA/NOPB |
LM26480SQ-AA | 2.4A SWITCHING REGULATOR, 2400kHz SWITCHING FREQ-MAX, QCC24, 4 X 4 MM, 0.80 MM HEIGHT, LLP-24 | Texas Instruments | LM26480SQ-AA/NOPB vs LM26480SQ-AA |