-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2 A, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM26420XMH/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM26420XMHX/NOPB | Texas Instruments | Dual 2.0A, High Frequency Synchronous Step-Down DC-DC Regulator 20-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3168
|
Newark | Dc/Dc Conv, Sync Buck, 2.2Mhz, Tssop-20, Input Voltage Min:3V, Input Voltage Max:5.5V, No. Of Out... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.4500 / $5.8400 | Buy Now |
DISTI #
296-LM26420XMH/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
328 In Stock |
|
$2.3880 / $4.3600 | Buy Now |
DISTI #
926-LM26420XMH/NOPB
|
Mouser Electronics | Switching Voltage Regulators Dual 2.0A Hi Freq Sy nc SD DC-DC Reg A 926-LM26420XMHX/NOPB RoHS: Compliant | 313 |
|
$2.3500 / $4.3600 | Buy Now |
DISTI #
LM26420XMH/NOPB
|
TME | PMIC, DC/DC converter, Uin: 3÷5.5VDC, Uout: 0.8÷4.5VDC, 2A, SMD Min Qty: 1 | 0 |
|
$3.3500 / $4.6800 | RFQ |
DISTI #
LM26420XMH/NOPB
|
Chip One Stop | Semiconductors RoHS: Compliant pbFree: Yes Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tube | 163 |
|
$2.2100 / $4.0100 | Buy Now |
|
Vyrian | Other Function Semiconductors | 6063 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A DL 20TSSOP | 1590 |
|
$2.3111 / $3.4666 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM26420XMH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26420XMH/NOPB
Texas Instruments
Dual 2 A, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TSSOP | |
Package Description | TSSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 4.5V | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for LM26420XMH/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM26420XMH/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM26420XMH | Texas Instruments | Check for Price | DUAL SWITCHING CONTROLLER, 2650kHz SWITCHING FREQ-MAX, PDSO20, TSSOP-20 | LM26420XMH/NOPB vs LM26420XMH |