-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Dual 2 A, automotive-qualified, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM26420Q1XMH/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM26420Q1XMHX/NOPB | Texas Instruments | Dual 2.0A, High Frequency Synchronous Step-Down DC-DC Regulator 20-HTSSOP -40 to 125 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM26420Q1XMH/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
2839 In Stock |
|
$1.9300 | Buy Now |
DISTI #
296-LM26420Q1XMH/NOPB-ND
|
DigiKey | IC REG BUCK ADJ 2A DL 20HTSSOP Min Qty: 1 Lead time: 6 Weeks Container: Tube |
242 In Stock |
|
$1.7923 / $3.4100 | Buy Now |
DISTI #
595-LM26420Q1XMHNOPB
|
Mouser Electronics | Switching Voltage Regulators Dual 2.0A High Freq Sync SD DC-DC Reg A 595-M26420Q1XMHXNOPB RoHS: Compliant | 271 |
|
$1.7700 / $3.4100 | Buy Now |
|
Rochester Electronics | LM26420-Q1 Dual 2 A, automotive-qualified, high-efficiency synchronous DC/DC converter RoHS: Compliant Status: Active Min Qty: 1 | 2839 |
|
$1.5800 / $1.8600 | Buy Now |
|
Vyrian | Other Function Semiconductors | 7605 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM26420Q1XMH/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM26420Q1XMH/NOPB
Texas Instruments
Dual 2 A, automotive-qualified, high-efficiency synchronous DC/DC converter 20-HTSSOP -40 to 125
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | SEATED HGT-NOM, ALSO OPTS IN ADJ MODE FROM 0.8 TO 4.5V, PHASE SHIFT CNFG IS AVL | |
Analog IC - Other Type | DUAL SWITCHING CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 3 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 4.5 V | |
Output Voltage-Min | 0.8 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 1.1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 2200 kHz | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |