-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1.2V to 14V input voltage, 1A load current, step-up DC-DC 8-VSSOP -40 to 85
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2621MMX/NOPB | Texas Instruments | 1.2V to 14V input voltage, 1A load current, step-up DC-DC 8-VSSOP -40 to 85 | |
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2621MMX/NOPBCT-ND
|
DigiKey | IC REG BST SEPIC ADJ 8VSSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6736 In Stock |
|
$1.0519 / $2.1200 | Buy Now |
DISTI #
926-LM2621MMX/NOPB
|
Mouser Electronics | Switching Voltage Regulators Lo Input Vtg Step-Up DC-DC RoHS: Compliant | 490 |
|
$1.0200 / $2.3100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 395 |
|
$0.7875 / $2.2500 | Buy Now |
|
Quest Components | 422 |
|
$1.5307 / $3.7108 | Buy Now | |
|
Quest Components | 316 |
|
$0.9750 / $3.0000 | Buy Now | |
|
Win Source Electronics | IC REG BOOST SEPIC ADJ 8VSSOP | 10530 |
|
$1.3370 / $2.0050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2621MMX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2621MMX/NOPB
Texas Instruments
1.2V to 14V input voltage, 1A load current, step-up DC-DC 8-VSSOP -40 to 85
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 14 V | |
Input Voltage-Min | 1.2 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.85 A | |
Output Voltage-Max | 14 V | |
Output Voltage-Min | 1.24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 300 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2621MMX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2621MMX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM2621MMX | Texas Instruments | Check for Price | Low Input Voltage, Step-Up DC-DC 8-VSSOP -40 to 85 | LM2621MMX/NOPB vs LM2621MMX |
LM2621MM/NOPB | Texas Instruments | $2.4229 | 1.2V to 14V input voltage, 1A load current, step-up DC-DC 8-VSSOP -40 to 85 | LM2621MMX/NOPB vs LM2621MM/NOPB |
LM2621MMX/NOPB | National Semiconductor Corporation | Check for Price | IC 2.85 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8, Switching Regulator or Controller | LM2621MMX/NOPB vs LM2621MMX/NOPB |
LM2621MMX | National Semiconductor Corporation | Check for Price | IC 2.85 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8, Switching Regulator or Controller | LM2621MMX/NOPB vs LM2621MMX |
LM2621MM | National Semiconductor Corporation | Check for Price | IC 2.85 A SWITCHING REGULATOR, 2000 kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8, Switching Regulator or Controller | LM2621MMX/NOPB vs LM2621MM |