-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2.85A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Swithed-Mode Power Supply Controller, Voltage Mode Type, 8 Pin, Plastic, TSSOP | 60 |
|
$1.2762 / $2.3204 | Buy Now |
|
Rochester Electronics | LM2621 1.2V to 14V input voltage, 1A load current, step-up DC-DC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 15 |
|
$0.7735 / $0.9100 | Buy Now |
|
Win Source Electronics | IC REG BOOST SEPIC ADJ 8VSSOP | 32900 |
|
$1.3190 / $1.9790 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2621MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2621MM
Texas Instruments
2.85A SWITCHING REGULATOR, 2000kHz SWITCHING FREQ-MAX, PDSO8, MINI, SO-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | MINI, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | HYSTERETIC CURRENT MODE | |
Input Voltage-Max | 5 V | |
Input Voltage-Min | 2.5 V | |
Input Voltage-Nom | 3.3 V | |
JESD-30 Code | S-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Switching Frequency-Max | 2000 kHz | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
This table gives cross-reference parts and alternative options found for LM2621MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2621MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2623MMX/NOPB | 0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85 | Texas Instruments | LM2621MM vs LM2623MMX/NOPB |
LM2623MMX | General Purpose, Gated Oscillator Based, DC/DC Boost Converter 8-VSSOP -40 to 85 | Texas Instruments | LM2621MM vs LM2623MMX |
LM2623MM/NOPB | 0.8V to 14V input voltage, 2A load current, step-up DC-DC 8-VSSOP -40 to 85 | Texas Instruments | LM2621MM vs LM2623MM/NOPB |
LM5008MMEP | 0.61A SWITCHING REGULATOR, 600kHz SWITCHING FREQ-MAX, PDSO8, PLASTIC, MSOP-8 | Texas Instruments | LM2621MM vs LM5008MMEP |