Part Details for LM2612ABLX by National Semiconductor Corporation
Overview of LM2612ABLX by National Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2612ABLX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 8757 |
|
RFQ |
Part Details for LM2612ABLX
LM2612ABLX CAD Models
LM2612ABLX Part Data Attributes
|
LM2612ABLX
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2612ABLX
National Semiconductor Corporation
Switching Regulator, Current-mode, 0.85A, 732kHz Switching Freq-Max, CMOS, PBGA10
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | CSP-10 | |
Reach Compliance Code | not_compliant | |
Additional Feature | PFM CONTROL TECHNIQUE IS ALSO POSSIBLE | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.8 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | R-PBGA-B10 | |
JESD-609 Code | e0 | |
Length | 2.504 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.85 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA10,3X4,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.045 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 732 kHz | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn63Pb37) | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2.25 mm |
Alternate Parts for LM2612ABLX
This table gives cross-reference parts and alternative options found for LM2612ABLX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2612ABLX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2612ABLX | IC SWITCHING REGULATOR, Switching Regulator or Controller | Texas Instruments | LM2612ABLX vs LM2612ABLX |
LM2612ABL | 0.85A SWITCHING REGULATOR, 732kHz SWITCHING FREQ-MAX, PBGA10, CSP-10 | Texas Instruments | LM2612ABLX vs LM2612ABL |
LM2612ABL | Switching Regulator, Current-mode, 0.85A, 732kHz Switching Freq-Max, CMOS, PBGA10 | National Semiconductor Corporation | LM2612ABLX vs LM2612ABL |