Part Details for LM2596TV-ADJ by HTC Korea
Overview of LM2596TV-ADJ by HTC Korea
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TCKE712BNL | Toshiba Electronic Devices & Storage Corporation | eFuse IC (electronic Fuse), 4.4 to 13.2 V, 3.65 A, Latch, Adjustable Over Voltage Protection, WSON10 | |
UC2907J | Rochester Electronics LLC | Power Supply Support Circuit, Adjustable, 1 Channel, CDIP16, CERAMIC, DIP-16 | |
CA3085B | Rochester Electronics LLC | Adjustable Positive Standard Regulator, 1.7V Min, 46V Max, BIPolar, MBCY8, METAL CAN-8 |
Price & Stock for LM2596TV-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5536-LM2596TV-ADJ-ND
|
DigiKey | IC REG BUCK ADJ 3A TO220V-5 Min Qty: 100 Container: Tube MARKETPLACE PRODUCT |
19042 In Stock |
|
$2.0000 | Buy Now |
DISTI #
LM2596TV-ADJ-TT
|
TME | PMIC, DC/DC converter, Uin: 8÷40V, Uout: 1.2÷37V, 3A, TO220TV-5, THT Min Qty: 1 | 0 |
|
$1.9600 / $3.1900 | RFQ |