-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, 3.0 A, 5 LEAD D2PAK, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM2596DSADJG by onsemi is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6426
|
Newark | Dc/Dc Conv, Buck, 150Khz, 125Deg C, No. Of Outputs:1Outputs, Topology:Buck (Step Down), Input Vol... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 21581 |
|
$1.1300 / $1.6300 | Buy Now |
DISTI #
46P8063
|
Newark | Buck Regulator, Switching, 3.0 A/ Tube Rohs Compliant: Yes |Onsemi LM2596DSADJG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 349 |
|
$1.1300 / $1.6000 | Buy Now |
DISTI #
96AC0498
|
Newark | 3A Buck Sw Reg 150Khz Rohs Compliant: Yes |Onsemi LM2596DSADJG RoHS: Compliant Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1400 / $1.5600 | Buy Now |
DISTI #
LM2596DSADJGOS-ND
|
DigiKey | IC REG BUCK BOOST ADJ 3A D2PAK-5 Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2134 In Stock |
|
$1.0949 / $3.5300 | Buy Now |
DISTI #
81Y6426
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.23 V to 37 V, 3 A, 150 kHz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 4 Days Container: Bulk |
6105 Partner Stock |
|
$1.2000 / $3.3700 | Buy Now |
DISTI #
46P8063
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.23 V to 37 V, 3 A, 150 kHz... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk |
349 Partner Stock |
|
$1.2000 / $3.3700 | Buy Now |
DISTI #
LM2596DSADJG
|
Avnet Americas | DC/DC Switching Regulator, Adjustable, Buck (Step Down), Single Output, 1.23 V to 37 V, 3 A, 150 kHz... more RoHS: Compliant Min Qty: 600 Package Multiple: 50 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.0305 / $1.1229 | Buy Now |
DISTI #
863-LM2596DSADJG
|
Mouser Electronics | Switching Voltage Regulators 3A BUCK SWCH 150KHZ RoHS: Compliant | 29420 |
|
$1.1300 / $3.4300 | Buy Now |
DISTI #
70339745
|
RS | LM2596DSADJG Switching Regulator 3A Adjustable, 1.23 to 37 V, 5-Pin D2PAK | ON Semiconductor LM2596D... more RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.7800 / $3.2800 | RFQ |
|
Future Electronics | LM2596 Series 3 A 150 kHz 40 V Stepdown Switching Regulator-D2PAK RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube |
9 Tube |
|
$1.1500 / $1.2300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2596DSADJG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2596DSADJG
onsemi
Buck Regulator, Switching, 3.0 A, 5 LEAD D2PAK, 50-TUBE
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | 5 LEAD D2PAK | |
Package Description | D2PAK-5 | |
Pin Count | 5 | |
Manufacturer Package Code | 936A-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks, 4 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23 TO 37 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.02 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 7.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 180 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.702 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 9.1945 mm |