-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buck Regulator, Switching, 1.0 A, TO-220 5 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC4346
|
Newark | Dc/Dc Conv, Buck, 165Khz, To-220-5, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:40V, No. Of Outputs:1Outputs, Dc/Dc Converter Ic Case:To-220, No. Of Pins:5Pins, Output Current:1A, Output Voltage Min:1.23V, Rohs Compliant: Yes |Onsemi LM2595TADJG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
LM2595TADJG
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 40V 5-Pin(5+Tab) TO-220 Rail - Rail/Tube (Alt: LM2595TADJG) RoHS: Compliant Min Qty: 625 Package Multiple: 1 Container: Tube | 0 |
|
$1.0160 / $1.0880 | Buy Now |
DISTI #
70466108
|
RS | LM2595TADJG Step-Down Switching Regulator 1A Adjustable,1.23 to 37V,5-Pin TO-220 | ON Semiconductor LM2595TADJG RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$2.4500 / $2.8800 | RFQ |
|
Rochester Electronics | Switching Regulator, Voltage-mode, 2.6A, 180kHz Switching Freq-Max, BIPolar ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9246 |
|
$1.3300 / $1.5700 | Buy Now |
|
ComSIT USA | 1.0 A, STEP-DOWN SWITCHING REGULATOR Switching Regulator, Voltage-mode, 2.6A, 180kHz Switching Freq-Max, BIPolar RoHS: Compliant |
|
|
RFQ | |
|
Flip Electronics | Stock, ship today | 1450 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2595TADJG
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM2595TADJG
onsemi
Buck Regulator, Switching, 1.0 A, TO-220 5 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SFM | |
Package Description | LEAD FREE, TO-220, 5 PIN | |
Pin Count | 5 | |
Manufacturer Package Code | 314D-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO OPERATES IN ADJUSTABLE MODE FROM 1.23V TO 37V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 8 V | |
JESD-30 Code | R-XZFM-T5 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2.6 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | ZFM | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 180 kHz | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
This table gives cross-reference parts and alternative options found for LM2595TADJG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2595TADJG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2595TVADJG | Buck Regulator, Switching, 1.0 A, TO-220 5 LEAD OFFSET, 50-TUBE | onsemi | LM2595TADJG vs LM2595TVADJG |