Part Details for LM2594M-ADJ by UMW
Overview of LM2594M-ADJ by UMW
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM2594M-ADJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4518-LM2594M-ADJCT-ND
|
DigiKey | IC REG BUCK ADJ 1.5A 8SOP Min Qty: 1 Lead time: 2 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2491 In Stock |
|
$1.2928 / $2.6800 | Buy Now |
|
Karl Kruse GmbH & Co KG | 10000 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | SOP-8 DC-DC CONVERTERS ROHS | 50000 |
|
$0.4521 | Buy Now |
|
CHIPMALL.COM LIMITED | Step-down type Adjustable 1.23V~37V 4.5V~40V 1.5A SOP-8 DC-DC Converters ROHS | 8411 |
|
$0.4040 / $0.8240 | Buy Now |
|
LCSC | Step-down type Adjustable 1.23V37V 4.5V40V 1.5A SOP-8 DC-DC Converters ROHS | 8411 |
|
$0.3513 / $0.7165 | Buy Now |