-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3149
|
Newark | Ic, Dc/Dc Converter, 0.5A, Smd, Topology:Buck (Step Down), Input Voltage Min:4.5V, Input Voltage Max:60V, Dc/Dc Converter Ic Case:Soic, No. Of Pins:8Pins, Output Current:500Ma, Output Voltage Nom.:5V, Switching Frequency:150Khz, Rohs Compliant: Yes |Texas Instruments LM2594HVM-5.0/NOPB RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 235 |
|
$4.6200 / $6.6100 | Buy Now |
DISTI #
LM2594HVM-5.0/NOPB-ND
|
DigiKey | IC REG BUCK 5V 500MA 8SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1164 In Stock |
|
$3.2121 / $5.7200 | Buy Now |
DISTI #
926-LM2594HVM5.0NOPB
|
Mouser Electronics | Switching Voltage Regulators 150KHZ 0.5A STEP- DOWN VLTG REG RoHS: Compliant | 6394 |
|
$2.9700 / $6.3600 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | 1.4 A SWITCHING REGULATOR, 173 KHZ SWITCHING FREQ-MAX, PDSO8 | 4 |
|
$3.8675 / $4.6410 | Buy Now |
DISTI #
LM2594HVM-5.0/NOPB
|
TME | PMIC, DC/DC converter, Uin: 4.5÷60VDC, Uout: 5VDC, 0.5A, SO8, SMD Min Qty: 1 | 301 |
|
$3.5100 / $5.2200 | Buy Now |
DISTI #
C1S746202799684
|
Chip1Stop | Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 5V 0.5A 8-Pin SOIC Tube RoHS: Compliant pbFree: Yes Container: Tube | 82 |
|
$3.8400 / $6.1000 | Buy Now |
|
Win Source Electronics | IC REG BUCK 5V 0.5A 8-SOIC | 27880 |
|
$2.1050 / $2.7190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM2594HVM-5.0/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2594HVM-5.0/NOPB
Texas Instruments
SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, GREEN, PLASTIC, SO-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Output Voltage-Max | 37 V | |
Output Voltage-Min | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM2594HVM-5.0/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2594HVM-5.0/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2594HVMX-5.0/NOPB | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2594HVM-5.0/NOPB vs LM2594HVMX-5.0/NOPB |
LM2594HVM-5.0 | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2594HVM-5.0/NOPB vs LM2594HVM-5.0 |
LM2594HVM-5.0 | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | LM2594HVM-5.0/NOPB vs LM2594HVM-5.0 |
LM2594HVMX-5.0 | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2594HVM-5.0/NOPB vs LM2594HVMX-5.0 |
LM2594HVM-5.0/NOPB | 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8 | Rochester Electronics LLC | LM2594HVM-5.0/NOPB vs LM2594HVM-5.0/NOPB |
LM2594HVMX-5.0 | SIMPLE SWITCHER Power Converter 150 kHz 0.5A Step-Down Voltage Regulator 8-SOIC -40 to 125 | Texas Instruments | LM2594HVM-5.0/NOPB vs LM2594HVMX-5.0 |
LM2594HVMX-5.0/NOPB | 1.4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SOP-8 | Rochester Electronics LLC | LM2594HVM-5.0/NOPB vs LM2594HVMX-5.0/NOPB |
LM2594HVM-5.0/NOPB | IC 1.4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PDSO8, 0.150 INCH, PLASTIC, SO-8, Switching Regulator or Controller | National Semiconductor Corporation | LM2594HVM-5.0/NOPB vs LM2594HVM-5.0/NOPB |