Part Details for LM2593HVT-3.3/NOPB by National Semiconductor Corporation
Overview of LM2593HVT-3.3/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar | |
LM2593HVT-ADJ/NOPB | Texas Instruments | SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator with Features 7-TO-220 -40 to 125 |
Price & Stock for LM2593HVT-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-LM2593HVT-3.3/NOPB-ND
|
DigiKey | IC REG BUCK 3.3V 2A TO220-7 Min Qty: 121 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
121 In Stock |
|
$3.1300 | Buy Now |
|
Rochester Electronics | Switching Regulator, 4A, 150kHz Switching Freq-Max ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1106 |
|
$2.6900 / $3.1600 | Buy Now |
Part Details for LM2593HVT-3.3/NOPB
LM2593HVT-3.3/NOPB CAD Models
LM2593HVT-3.3/NOPB Part Data Attributes
|
LM2593HVT-3.3/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM2593HVT-3.3/NOPB
National Semiconductor Corporation
Switching Regulator/Controller, Voltage-mode, 2A, 173kHz Switching Freq-Max, BIPolar, PZIP7
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
Control Mode | VOLTAGE-MODE | |
JESD-30 Code | R-PZIP-T7 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 7 | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP7,.2,.1TB | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switching Frequency-Max | 173 kHz | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG | |
Time@Peak Reflow Temperature-Max (s) | 40 |