There are no models available for this part yet.
Overview of LM2592HVSX33 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2592HVSX-3.3/NOPB | Texas Instruments | SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 |
Price & Stock for LM2592HVSX33 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
ComSIT USA | SIMPLE SWITCHER POWER CONVERTER 150 KHZ 2 AMP STEP-DOWN VOLTAGE REGULATOR Switching Regulator, Voltage-mode, 4A, 173kHz Switching Freq-Max, BIPolar, PSSO5 RoHS: Not Compliant |
|
|
RFQ |