Part Details for LM2592HVSX-3.3/NOPB by Texas Instruments
Overview of LM2592HVSX-3.3/NOPB by Texas Instruments
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS96174CN/NOPB | Rochester Electronics LLC | DS96174 - Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16 | |
LM611IM/NOPB | Rochester Electronics LLC | LM611IM - Operational Amplifier, 7000uV Offset-Max, BIPolar |
Price & Stock for LM2592HVSX-3.3/NOPB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
LM2592HVSX-3.3/NOPBCT-ND
|
DigiKey | IC REG BUCK 3.3V 2A TO263 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1877 In Stock |
|
$3.5613 / $6.2900 | Buy Now |
DISTI #
926-LM2592HVSX33NOPB
|
Mouser Electronics | Switching Voltage Regulators Pwr Cnvtr 150KHz 2A SD VTG Reg RoHS: Compliant | 781 |
|
$3.5900 / $6.3400 | Buy Now |
DISTI #
J56:1989_00061293
|
Arrow Electronics | Conv DC-DC 4.5V to 60V Inv/Step Down Single-Out 3.3V 2A 6-Pin(5+Tab) DDPAK T/R Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks Date Code: 2137 | Europe - 500 |
|
$3.1650 / $3.3460 | Buy Now |
|
Rochester Electronics | LM2592HV SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator RoHS: Not Compliant Status: Active Min Qty: 1 | 135 |
|
$3.1200 / $3.6700 | Buy Now |
Part Details for LM2592HVSX-3.3/NOPB
LM2592HVSX-3.3/NOPB CAD Models
LM2592HVSX-3.3/NOPB Part Data Attributes
|
LM2592HVSX-3.3/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM2592HVSX-3.3/NOPB
Texas Instruments
SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125
|
Pbfree Code | Yes | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | D2PAK | |
Package Description | ROHS COMPLIANT,TO-263, 5 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | VOLTAGE-MODE | |
Input Voltage-Max | 60 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PSSO-G5 | |
JESD-609 Code | e3 | |
Length | 10.16 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 2 A | |
Output Voltage-Max | 57 V | |
Output Voltage-Min | 3.3 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Equivalence Code | SMSIP5H,.6,67TB | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.8 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 173 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.7 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 8.635 mm |
Alternate Parts for LM2592HVSX-3.3/NOPB
This table gives cross-reference parts and alternative options found for LM2592HVSX-3.3/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM2592HVSX-3.3/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM2592HVS-3.3/NOPB | SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2592HVSX-3.3/NOPB vs LM2592HVS-3.3/NOPB |
LM2592HVS-3.3 | IC 4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2592HVSX-3.3/NOPB vs LM2592HVS-3.3 |
LM2592HVSX-3.3 | SIMPLE SWITCHER Power Converter 150 KHz 2A Step-Down Voltage Regulator 5-DDPAK/TO-263 -40 to 125 | Texas Instruments | LM2592HVSX-3.3/NOPB vs LM2592HVSX-3.3 |
LM2592HVS-3.3/NOPB | IC 4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2592HVSX-3.3/NOPB vs LM2592HVS-3.3/NOPB |
LM2592HVSX-3.3/NOPB | 4A SWITCHING REGULATOR, 173kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN | Rochester Electronics LLC | LM2592HVSX-3.3/NOPB vs LM2592HVSX-3.3/NOPB |
LM2592HVSX-3.3/NOPB | IC 4 A SWITCHING REGULATOR, 173 kHz SWITCHING FREQ-MAX, PSSO5, TO-263, 5 PIN, Switching Regulator or Controller | National Semiconductor Corporation | LM2592HVSX-3.3/NOPB vs LM2592HVSX-3.3/NOPB |