-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low-power dual op-amps with low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC3037
|
Newark | Opamp, 1.1Mhz, -40 To 105Deg C, No. Of Channels:2Channels, Gain Bandwidth Product:1.1Mhz, Supply Voltage Range:3V To 30V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:General Purpose, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Stmicroelectronics LM258DT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11727 |
|
$0.1310 / $0.3860 | Buy Now |
DISTI #
94W8310
|
Newark | Operational Amplifier, Dual, 1.1 Mhz, 2, 0.6 V/ S, 3V To 30V, Soic, 8 Rohs Compliant: Yes |Stmicroelectronics LM258DT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1000 / $0.1050 | Buy Now |
DISTI #
497-1553-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6474 In Stock |
|
$0.0857 / $0.2400 | Buy Now |
DISTI #
LM258DT
|
Avnet Americas | Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, 8 Pins, SOIC - Tape and Reel (Alt: LM258DT) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 57500 |
|
$0.0695 / $0.0744 | Buy Now |
DISTI #
22AC3037
|
Avnet Americas | Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, 8 Pins, SOIC - Product that comes on tape, but is not reeled (Alt: 22AC3037) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Ammo Pack | 728 Partner Stock |
|
$0.1660 / $0.3860 | Buy Now |
DISTI #
LM258DT
|
Avnet Americas | Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, 8 Pins, SOIC - Tape and Reel (Alt: LM258DT) RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0695 / $0.0744 | Buy Now |
DISTI #
511-LM258D-TR
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power RoHS: Compliant | 63794 |
|
$0.0880 / $0.3400 | Buy Now |
DISTI #
E02:0323_00208788
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2430 | Europe - 617500 |
|
$0.0407 / $0.0749 | Buy Now |
DISTI #
V79:2366_26423866
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2130 | Americas - 77606 |
|
$0.0684 / $0.0700 | Buy Now |
DISTI #
V36:1790_06553338
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 10 Weeks Date Code: 2417 | Americas - 27500 |
|
$0.0532 / $0.0914 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM258DT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM258DT
STMicroelectronics
Low-power dual op-amps with low input bias current
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.2 µA | |
Bias Current-Max (IIB) @25C | 0.15 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM258DT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM258DT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NE532N | DUAL OP-AMP, 7000uV OFFSET-MAX, 1.1MHz BAND WIDTH, PDIP8, PLASTIC, DIP-8 | STMicroelectronics | LM258DT vs NE532N |
SGM358YS/TR | Operational Amplifier, 2 Func, 5600uV Offset-Max, CMOS, PDSO8, GREEN, SOIC-8 | SG Micro Corp | LM258DT vs SGM358YS/TR |
SGM358YP | Operational Amplifier, 2 Func, 5600uV Offset-Max, CMOS, PDIP8, GREEN, DIP-8 | SG Micro Corp | LM258DT vs SGM358YP |
LM158DT | Low power dual op-amps with low input bias current | STMicroelectronics | LM258DT vs LM158DT |