-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low input bias current
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM258ADT by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AC1264
|
Newark | Conditioning & Interfaces Rohs Compliant: Yes |Stmicroelectronics LM258ADT RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.1950 | Buy Now |
DISTI #
33R0196
|
Newark | Operational Amplifier, Dual, 1.1 Mhz, 2, 0.6 V/ S, 3V To 30V, Soic, 8 Rohs Compliant: Yes |Stmicroel... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 5668 |
|
$0.2250 / $0.4900 | Buy Now |
DISTI #
45Y5402
|
Newark | Operational Amplifier, Dual, 1.1 Mhz, 2, 0.6 V/ S, 3V To 30V, Soic, 8 Rohs Compliant: Yes |Stmicroel... more RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1950 | Buy Now |
DISTI #
497-7327-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
10915 In Stock |
|
$0.1995 / $0.4900 | Buy Now |
DISTI #
LM258ADT
|
Avnet Americas | Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, ?1.5 V to ?15 V, 8 Pins, SOIC - T... more RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel |
20000 |
|
$0.0679 / $0.0722 | Buy Now |
DISTI #
LM258ADT
|
Avnet Americas | Operational Amplifier, 2 Channels, 1.1 MHz, 0.6 V/us, 3 V to 30 V, ?1.5 V to ?15 V, 8 Pins, SOIC - T... more RoHS: Compliant Min Qty: 10000 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0712 / $0.0761 | Buy Now |
DISTI #
511-LM258ADT
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power RoHS: Compliant | 70055 |
|
$0.2010 / $0.4900 | Buy Now |
DISTI #
E02:0323_00210867
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2511 | Europe - 202500 |
|
$0.0703 / $0.1996 | Buy Now |
DISTI #
V36:1790_06548429
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin SO N T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 8 Weeks Date Code: 2418 | Americas - 17500 |
|
$0.0683 / $0.0761 | Buy Now |
|
STMicroelectronics | Low-power dual operational amplifiers RoHS: Compliant Min Qty: 1 | 70023 |
|
$0.2300 / $0.4800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM258ADT
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM258ADT
STMicroelectronics
Low input bias current
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | SOIC | |
Package Description | SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | STMicroelectronics | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.05 µA | |
Common-mode Reject Ratio-Nom | 60 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 2 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 0.3 V/us | |
Slew Rate-Nom | 0.6 V/us | |
Supply Current-Max | 2 mA | |
Supply Voltage Limit-Max | 32 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 1100 | |
Voltage Gain-Min | 25000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for LM258ADT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM258ADT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
LM258APT | STMicroelectronics | $0.4880 | Low input bias current | LM258ADT vs LM258APT |
LM358ADT | STMicroelectronics | $0.1298 | Low input bias current | LM258ADT vs LM358ADT |
The maximum input voltage that can be applied to the LM258ADT is 42V, but it's recommended to keep it below 40V for reliable operation.
To ensure stability, make sure to use a minimum output capacitance of 22uF, and keep the output voltage ripple below 1% of the output voltage. Also, use a low-ESR capacitor and keep the layout clean and compact.
The LM258ADT can deliver up to 3A of output current, but it's recommended to keep it below 2.5A for reliable operation and to prevent overheating.
Choose an inductor with a high saturation current rating, low DC resistance, and a suitable inductance value (typically between 10uH to 22uH). Also, consider the inductor's physical size, core material, and temperature rating.
The EN pin is used to enable or disable the regulator. When the EN pin is pulled low, the regulator is disabled, and when it's pulled high, the regulator is enabled. This pin can be used to implement power sequencing or to shut down the regulator when not in use.